Trendnet PS/2 to Male to VGA Male Interface Converter
- RS Stock No.:
- 649-620
- Mfr. Part No.:
- TK-CAT5P
- Manufacturer:
- Trendnet
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 649-620
- Mfr. Part No.:
- TK-CAT5P
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Interface Converter | |
| Connector Type A | PS/2 | |
| Connector Gender A | Male | |
| Connector Type B | VGA | |
| Connector Gender B | Male | |
| Standards/Approvals | CE, FCC | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Interface Converter | ||
Connector Type A PS/2 | ||
Connector Gender A Male | ||
Connector Type B VGA | ||
Connector Gender B Male | ||
Standards/Approvals CE, FCC | ||
- COO (Country of Origin):
- TW
The Trendnet CAT5 PS/2 Server Interface Module seamlessly connects a trendnet CAT5 KVM switch to your computer, enabling efficient control over multiple systems from a single workstation. Designed to support various cable types including CAT5, 5e, and 6, this module ensures reliable and high-quality performance. With requirements for both PS/2 and VGA ports, it is compatible with a wide range of computer systems, making it a versatile solution for both home and professional environments. The module supports resolutions up to a sharp 1600 x 1200 pixels, delivering crisp visuals for all your tasks. With a compact design and lightweight construction, it is easy to install and manage, providing an effortless way to enhance your workspace without compromising on quality.
Connects easily to a TRENDnet CAT5 KVM switch for efficient remote management
Requires both a PS/2 and VGA port, ensuring compatibility across many devices
Supports high-definition resolutions, enhancing your visual experience
Compact design ensures minimal impact on workspace while delivering robust functionality
Lightweight construction makes installation quick and hassle-free
Compatible with various operating systems including Windows, Linux, and Mac
Ideal for both professional and personal use, streamlining control over multiple computers
Built with quality materials to ensure durability and longevity
Related links
- Exsys USB Type B to Male to DB9 Male Male Interface Converter
- Advantech Male to Terminal Block Male Interface Converter
- Exsys USB Type A to Male to DB9 Male Male Interface Converter
- Anybus D-Sub 9-Pin to D SUB 9 Pin Male Male Interface Converter
- Exsys USB Type B to Female to DB9 Male Male Interface Converter
- Kvaser USB Type A to Male to D-Sub 9-Pin Male Interface Converter
- Exsys D-Sub 9-Pin to Female to DB9 Male Male Interface Converter
- Anybus D-Sub 9-Pin to Female to D SUB 9 Pin Male Male Interface Converter
