Advantech Male to Terminal Block Male Interface Converter

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
284-4325
Distrelec Article No.:
302-38-928
Mfr. Part No.:
ADAM-4541-C
Manufacturer:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Product Type

Interface Converter

Connector Gender A

Male

Connector Type B

Terminal Block

Connector Gender B

Male

Standards/Approvals

CE

COO (Country of Origin):
TW
The Multi-mode Fiber Optic to RS-232/422/485 Converter is a reliable and efficient solution for converting between fiber optic and serial communications. With advanced features like isolated USB support and high transmission distance, this converter ensures seamless data transfer in various industrial applications.

Supports Power Input of Unregulated 10 to 30 V for versatile installations

Includes 2 ST fiber connectors for reliable fiber optic communications

Isolation Voltage of 3,000 VDC for enhanced safety

Transmission Distance of up to 15 km for long-range connectivity

USB Specification Compliance for easy and efficient connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy