Advantech USB Type B to Female to DB9 Male Interface Converter
- RS Stock No.:
- 655-499
- Mfr. Part No.:
- ULI-321D
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€100.48
(exc. VAT)
€123.59
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.48 |
*price indicative
- RS Stock No.:
- 655-499
- Mfr. Part No.:
- ULI-321D
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Interface Converter | |
| Connector Type A | USB Type B | |
| Connector Gender A | Female | |
| Connector Type B | DB9 | |
| Connector Gender B | Male | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Interface Converter | ||
Connector Type A USB Type B | ||
Connector Gender A Female | ||
Connector Type B DB9 | ||
Connector Gender B Male | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- US
The Advantech USB 2.0 to RS 232 Converter with a DB9 male connector allows you to connect RS 232 devices directly to your USB port. It supports high data rates up to 921.6 Kbps and features a compact design for easy in-line installation, ideal for field service applications. The converter is USB port powered, fully compatible with USB 2.0 (12 Mbps), and includes a USB cable for convenient setup.
Connects RS 232 devices to USB ports effortlessly
Supports data transfer rates up to 921.6 Kbps
Compact and small form factor suitable for in-line installation
Comes with a USB cable included for easy connection
Related links
- Advantech DB9 to Female to DB9 Male Interface Converter
- Advantech USB Type B to Female DB9 Converter
- Exsys USB Type B to Male to DB9 Male Male Interface Converter
- Exsys USB Type A to Male to DB9 Male Male Interface Converter
- Advantech USB Type B to Terminal Block Converter
- Advantech USB Type B to Terminal Block Serial Converter
- Advantech USB to Female to Terminal Block Interface Converter
- Advantech USB to Female to RS485 Female Interface Converter
