Advantech USB Type B to Terminal Block Serial Converter
- RS Stock No.:
- 715-620
- Mfr. Part No.:
- ULI-344
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€406.24
(exc. VAT)
€499.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €406.24 |
*price indicative
- RS Stock No.:
- 715-620
- Mfr. Part No.:
- ULI-344
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Serial Converter | |
| Connector Type A | USB Type B | |
| Transmission Speed | 921.6kbps | |
| Connector Type B | Terminal Block | |
| Nominal Supply Voltage | 5 V dc | |
| Mount Type | Panel Mount | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Depth | 29.3mm | |
| Width | 191mm | |
| Weight | 272.16g | |
| Height | 71mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Serial Converter | ||
Connector Type A USB Type B | ||
Transmission Speed 921.6kbps | ||
Connector Type B Terminal Block | ||
Nominal Supply Voltage 5 V dc | ||
Mount Type Panel Mount | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Depth 29.3mm | ||
Width 191mm | ||
Weight 272.16g | ||
Height 71mm | ||
- COO (Country of Origin):
- US
The Advantech Industrial Serial Converter expands a single USB port into four high-speed serial channels for demanding industrial control panels. This rugged metal-housed unit features 2 kV optical isolation to safeguard your PC against electrical surges and ground loops.
2 kV optical isolation for surge protection
Data transmission speeds up to 921.6 Kbps
High-retention USB Type-B connector
Removable Terminal blocks for easy wiring
Related links
- Advantech SC to Terminal Block Serial Converter
- Advantech ST to Terminal Block Serial Converter
- Advantech USB Type B to Terminal Block Converter
- Advantech USB Type B to Female DB9 Converter
- Advantech USB Type B to Female to DB9 Male Interface Converter
- Advantech USB Type B to Female to Terminal Block USB Serial Cable Adapter
- Advantech USB Type B to Female to Terminal Block Converter Cable
- Advantech DB9 Female to DB9 Male Serial Converter
