Advantech RJ45 to RS232 Industrial Router
- RS Stock No.:
- 715-530
- Mfr. Part No.:
- BB-SR3040
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€828.79
(exc. VAT)
€1,019.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €828.79 |
*price indicative
- RS Stock No.:
- 715-530
- Mfr. Part No.:
- BB-SR3040
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Industrial Router | |
| Connector Type A | RJ45 | |
| Transmission Speed | 150Mbps | |
| Connector Type B | RS232 | |
| Nominal Supply Voltage | 60 V dc | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Width | 125mm | |
| Weight | 375g | |
| Depth | 97mm | |
| Height | 55mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Industrial Router | ||
Connector Type A RJ45 | ||
Transmission Speed 150Mbps | ||
Connector Type B RS232 | ||
Nominal Supply Voltage 60 V dc | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Width 125mm | ||
Weight 375g | ||
Depth 97mm | ||
Height 55mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Advantech Cellular Router is a high-performance IoT gateway designed for secure remote connectivity in harsh industrial environments. This modular router provides high-speed data transmission and reliable failover for critical applications like traffic controllers, kiosks, and video surveillance.
4G LTE Cat.4 with 3G and 2G fallback
Dual SIM slots for automatic carrier failover
ARM Cortex-A8 1000MHz processor with 512MB RAM
Two Ethernet 10 to 100 ports
Related links
- Advantech RJ45 to Female to RS232 Male Adapter
- Advantech RJ45 to ST Converter
- Advantech RJ45 to SFP Media Converter
- Advantech BB Series Router for Use with PLC
- Exsys USB 2.0 to RS232 Converter Cable
- Exsys USB 2.0 to RS232 Interface Adapter
- Exsys USB Type B to RS232 Interface Converter
- Exsys Male to RS232 RS485 Male Interface Adapter
