Exsys Male to RS232, RS422, RS485 Male Interface Adapter

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€93.05

(exc. VAT)

€114.45

(inc. VAT)

RS Stock No.:
309-553
Mfr. Part No.:
EX-1309-9
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Connector Gender A

Male

Connector Type B

RS232, RS422, RS485

Connector Gender B

Male

Product Type

Interface Adapter

COO (Country of Origin):
TW
The Exsys USB Converter 232/422/485 cable provides one high performance 16C550 16C550-type UART compatible RS RS-232 serial port. It is designed for PC, thin client, notebook or server to provide instant COM port expansion via the USB 1.1, 2.0 or 3.2 Bus. With the easy installation you don t need to open the computer system and install it when the system run.

Data bits are 7 and 8

IO addresses and interrupt are set from the operating system

Power from the USB Bus

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy