Ixxat USB to Male to D-Sub 9-Pin Male Interface Adapter
- RS Stock No.:
- 733-763
- Mfr. Part No.:
- 1.01.0381.12001
- Manufacturer:
- Ixxat
Subtotal (1 unit)*
€330.73
(exc. VAT)
€406.80
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €330.73 |
*price indicative
- RS Stock No.:
- 733-763
- Mfr. Part No.:
- 1.01.0381.12001
- Manufacturer:
- Ixxat
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ixxat | |
| Product Type | Interface Adapter | |
| Connector Type A | USB | |
| Connector Gender A | Male | |
| Connector Type B | D-Sub 9-Pin | |
| Connector Gender B | Male | |
| Standards/Approvals | FCC | |
| Select all | ||
|---|---|---|
Brand Ixxat | ||
Product Type Interface Adapter | ||
Connector Type A USB | ||
Connector Gender A Male | ||
Connector Type B D-Sub 9-Pin | ||
Connector Gender B Male | ||
Standards/Approvals FCC | ||
- COO (Country of Origin):
- SE
The Ixxat USB to CAN/FD Standard provides a reliable and economical Interface for connecting computers to CAN/CAN FD bus networks, enhancing operational efficiency across testing, development, and maintenance applications.
Combines CAN and CAN FD capabilities in a single device
Delivers high-precision time-stamp accuracy for data tracking
USB 2.0 hi-speed compatibility ensures fast data transmission
Galvanic isolation enhances electronic protection against surges
Supports CAN FD bit rates of up to 8000 kbit/s
Common driver Interface allows seamless PC Interface transitions
Related links
- Ixxat USB to Male to D-Sub 9-Pin Male Interface Adapter
- Aten USB Type B to Female to D-Sub 9-Pin Male Interface Adapter
- Aten USB Type B to Male to D-Sub 9-Pin Male Interface Adapter
- BK Precision USB Type A to Male to D-Sub 9-Pin Male Interface Converter
- Kvaser USB Type A to Male to D-Sub 9-Pin Male Interface Converter
- MOXA RS232 RS485 USB B Female to D-sub, 9 Pin Male Interface Converter
- Ixxat USB to Male to D-Sub 9-Pin Female Interface Adapter
- Anybus D-Sub 9-Pin to D SUB 9 Pin Male Male Interface Converter
