Ixxat USB to Male to D-Sub 9-Pin Female Interface Adapter
- RS Stock No.:
- 733-764
- Mfr. Part No.:
- 1.01.0383.22002
- Manufacturer:
- Ixxat
Subtotal (1 unit)*
€661.48
(exc. VAT)
€813.62
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €661.48 |
*price indicative
- RS Stock No.:
- 733-764
- Mfr. Part No.:
- 1.01.0383.22002
- Manufacturer:
- Ixxat
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ixxat | |
| Product Type | Interface Adapter | |
| Connector Type A | USB | |
| Connector Gender A | Male | |
| Connector Type B | D-Sub 9-Pin | |
| Connector Gender B | Female | |
| Standards/Approvals | FCC | |
| Select all | ||
|---|---|---|
Brand Ixxat | ||
Product Type Interface Adapter | ||
Connector Type A USB | ||
Connector Gender A Male | ||
Connector Type B D-Sub 9-Pin | ||
Connector Gender B Female | ||
Standards/Approvals FCC | ||
- COO (Country of Origin):
- SE
The Ixxat USB to CAN/FD Pro is an Advanced Interface solution designed for connecting computers to CAN and CAN FD bus networks, facilitating reliable and efficient communication in various applications.
Supports high data throughput with low latency, achieving up to 8000 kbit/s
Complies with USB 2.0 hi-speed standards, ensuring compatibility with USB 3.x
Includes 2x RJ45 to D-Sub 9 adapter cables for versatile connectivity
Offers a powerful programming Interface compatible with multiple operating systems
Compact dimensions with robust IP40 housing for reliable performance
Related links
- Kvaser USB Type A to Male to D-Sub 9-Pin Female Interface Adapter
- Ohaus D-Sub 9-Pin to Female to Terminal Block Female Interface Adapter
- Ixxat D-Sub 9-Pin to Male to D-Sub 9-Pin Female Interface Converter
- Ixxat USB to Male to D-Sub 9-Pin Male Interface Adapter
- Kvaser USB 2.0 Type A to Male to 9 Pin Female Female Interface Adapter
- Aten USB Type B to Female to D-Sub 9-Pin Male Interface Adapter
- StarTech.com USB Type A to Male to D-Sub, 9 Pin Female Female USB Serial Cable Adapter
- MOXA RJ45 to Female to D-Sub, 9 Pin (Serial) Female Interface Converter
