Peak CAN Adapter Cable 1
- RS Stock No.:
- 734-615
- Mfr. Part No.:
- IPEK-003004
- Manufacturer:
- Peak
Subtotal (1 unit)*
€61.67
(exc. VAT)
€75.85
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.67 |
*price indicative
- RS Stock No.:
- 734-615
- Mfr. Part No.:
- IPEK-003004
- Manufacturer:
- Peak
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peak | |
| Product Type | Adapter Cable | |
| Bus Type | CAN | |
| Input Port | D-9-Sub | |
| Output Port | D Sub | |
| Number of Ports | 1 | |
| Standards/Approvals | CiA 106 | |
| Select all | ||
|---|---|---|
Brand Peak | ||
Product Type Adapter Cable | ||
Bus Type CAN | ||
Input Port D-9-Sub | ||
Output Port D Sub | ||
Number of Ports 1 | ||
Standards/Approvals CiA 106 | ||
- COO (Country of Origin):
- DE
The Peak Cable is an Advanced diagnostics tool designed for accessing OBD-2 interfaces in modern vehicles. Its primary function is to facilitate seamless communication with CAN lines for diagnostics and testing purposes.
9-pin D-Sub socket compliant with CiA 106 standards
Configured for CAN access only with OBD-2 connector
Length options available, with a default size of 1.0 m
All OBD-2 pins are incorporated in the plug for flexible assignments
No termination resistors included for unrestricted operation
