Subtotal (1 unit)*
€31.50
(exc. VAT)
€38.74
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.50 |
*price indicative
- RS Stock No.:
- 734-617
- Mfr. Part No.:
- IPEK-003011
- Manufacturer:
- Peak
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peak | |
| Product Type | Cable | |
| Bus Type | CAN | |
| Input Port | D-9-Sub | |
| Number of Ports | 1 | |
| Standards/Approvals | CiA 106 | |
| Select all | ||
|---|---|---|
Brand Peak | ||
Product Type Cable | ||
Bus Type CAN | ||
Input Port D-9-Sub | ||
Number of Ports 1 | ||
Standards/Approvals CiA 106 | ||
- COO (Country of Origin):
- SK
The Peak High quality Cable for connecting CAN-High and CAN-Low signals, ensuring reliable communication in various test and measurement setups. Designed for versatility, it also supports CAN FD connections.
Includes a 9-pin D-Sub socket in accordance with CiA 106 for seamless integration
Features banana plugs (4 mm) for easy connection to test setups
Delivers a length of 2.0 m, with other custom lengths available upon request
Designed without termination resistors for user flexibility
Compatibility with CAN FD buses enhances functionality
