Peak USB Interface 2
- RS Stock No.:
- 734-634
- Mfr. Part No.:
- IPEH-004052
- Manufacturer:
- Peak
Subtotal (1 unit)*
€309.17
(exc. VAT)
€380.28
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €309.17 |
*price indicative
- RS Stock No.:
- 734-634
- Mfr. Part No.:
- IPEH-004052
- Manufacturer:
- Peak
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peak | |
| Product Type | Interface | |
| Bus Type | USB | |
| Input Port | USB | |
| Number of Ports | 2 | |
| Standards/Approvals | ISO 17987 | |
| Select all | ||
|---|---|---|
Brand Peak | ||
Product Type Interface | ||
Bus Type USB | ||
Input Port USB | ||
Number of Ports 2 | ||
Standards/Approvals ISO 17987 | ||
- COO (Country of Origin):
- DE
The Peak USB Interface provides seamless connection between Windows computers and LIN networks via USB. It supports LIN protocol according to ISO 17987 and accommodates both Master and slave configurations.
Compatible with USB 1.1, 2.0, and 3.0 standards
Supports bit rates ranging from 1 kbit/s to 20 kbit/s
Includes monitor software PLIN-View Pro for easier application development
Provides galvanic isolation on the LIN connection up to 500 V
Operates within an extended temperature range from -40 to +85 °C
