Peak CAN, CAN FD I/O Module 1

Subtotal (1 unit)*

€470.83

(exc. VAT)

€579.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€470.83

*price indicative

RS Stock No.:
734-625
Mfr. Part No.:
IPEH-003083
Manufacturer:
Peak
Find similar products by selecting one or more attributes.
Select all

Brand

Peak

Bus Type

CAN, CAN FD

Product Type

I/O Module

Number of Ports

1

COO (Country of Origin):
DE
The Peak Advanced module designed for digital signal processing with seamless integration into CAN networks. It efficiently manages digital inputs and outputs, catering specifically to automation requirements.

Configured using free Windows software for easy I/O mapping

Operates autonomously as a CAN node after configuration transfer

Extended temperature range of -40 to +85 °C ensures reliability in harsh environments

Equipped with low-side switches for digital output versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy