SICK CDM420 Series I/O Module, 1 Port, Ethernet

Subtotal (1 unit)*

€294.42

(exc. VAT)

€362.14

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€294.42

*price indicative

RS Stock No.:
284-9206
Mfr. Part No.:
CDM420-0001
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

I/O Module

Number of Ports

1

Series

CDM420

Interface Type

Ethernet

Housing Material

Polycarbonate

IP Rating

IP65

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

40°C

Standards/Approvals

eClass, EAN, UNSPSC, UK declaration of conformity, ETIM, CHINA-RoHS, cULus certificate, 4Dpro, EU declaration of conformity, ACMA declaration of conformity, CE

Output Type

Digital

Number of Ways

1

COO (Country of Origin):
HU

Overview


The 4DproConnectivity Connection Device Modular, a part of the CDM420 sub product family, supports PROFIBUS DP, Ethernet, and Device Net fieldbus interfaces, and is compatible with products such as Lector62x, CLV61x - CLV65x, Mobile handheld scanners, RFH6xx, RFU62x, and RFU63x. It serves as a modular connection module designed for a single sensor, offering versatility and flexibility in connectivity options. The Connection Device Modular (CDM) presents a flexible, modular design, facilitating the swift connection of a SICK 1D/2D code reader or RFID interrogator to a SICK CAN scanner network, host computer, or PLC. With an IP 65 rating, the CDM ensures protection against environmental factors.

Its design includes free plug-in slots for additional modules, enabling integration of power supply units, displays, or fieldbus gateways, depending on specific requirements. Additionally, the CMC600 Connection Module Cloning unit seamlessly stores all parameter values of the connected scanner. In the event of scanner replacement, these values are automatically transferred to the new device, ensuring continuity and efficiency in operation.

At a glance


Efficient solution to power and connect to SICK’s Auto-ID component portfolio

Slots for optional fieldbus modules, parameter memory, display and power supply module

Simple voltage supply of scanner

IP 65 connection of a scanner using SICK standard cable

Direct access to the service interface of the sensor

Connection diagram integrated in lid

Clearly visible and easily accessible screw/spring-loaded terminals

Your Benefit


Easy connection of the sensor to fieldbus systems

Fast exchange of the sensor through parameter memory CMC

Fast installation and easy networking save time

Simple troubleshooting

Easy diagnosis via optional CMD400 display module

Applications


Related links