Peak 5 Port USB 2.0 CAN Interface, 1Mbit/s
- RS Stock No.:
- 734-637
- Mfr. Part No.:
- IPEH-004064
- Manufacturer:
- Peak
Subtotal (1 unit)*
€1,299.17
(exc. VAT)
€1,597.98
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,299.17 |
*price indicative
- RS Stock No.:
- 734-637
- Mfr. Part No.:
- IPEH-004064
- Manufacturer:
- Peak
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peak | |
| Product Type | Interface | |
| Bus Type | USB 2.0 | |
| Network Speed | 1Mbit/s | |
| Interface Type | CAN | |
| Number of Ports | 5 | |
| Maximum Data Transfer Rate | 12Mbps | |
| Standards/Approvals | ISO 11898-2 | |
| Select all | ||
|---|---|---|
Brand Peak | ||
Product Type Interface | ||
Bus Type USB 2.0 | ||
Network Speed 1Mbit/s | ||
Interface Type CAN | ||
Number of Ports 5 | ||
Maximum Data Transfer Rate 12Mbps | ||
Standards/Approvals ISO 11898-2 | ||
- COO (Country of Origin):
- DE
The Peak USB Interface is a high-performance solution for connecting multiple CAN FD or CAN buses via USB. It is engineered for applications in automotive and industrial environments requiring reliable communication.
Complies with CAN specifications 2.0 A/B and FD for versatile connectivity
Galvanic isolation up to 300 Volts ensures device protection in harsh conditions
Aluminium casing with IP64 rating provides durability in rugged environments
Includes software for CAN monitoring and application development, enhancing usability
Related links
- Peak 5 Port USB CAN Interface, 1Mbit/s
- Peak 5 Port CAN CAN Network Interface Card, 1Mbit/s
- Peak 4 Port CAN CAN Interface, 1Mbit/s
- Peak 3 Port CAN CAN Network Interface Card, 1Mbit/s
- Peak 2 Port CAN CAN Network Interface Card, 1Mbit/s
- Kvaser USB 2.0 1Mbit/s Network Speed USB CAN Adapter
- Kvaser USB 2.0 1Mbit/s Network Speed USB Ethernet Adapter
- RS PRO 5 Port USB 2.0 USB C Hub 8 mm 123 mm 30mm
