Innomaker USB to Female to RS485 Male USB to RS485 Convertor
- RS Stock No.:
- 788-712
- Mfr. Part No.:
- MS131
- Manufacturer:
- Innomaker
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€22.32
(exc. VAT)
€27.45
(inc. VAT)
In Stock
- 212 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €22.32 |
| 5 - 9 | €21.88 |
| 10 + | €21.21 |
*price indicative
- RS Stock No.:
- 788-712
- Mfr. Part No.:
- MS131
- Manufacturer:
- Innomaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Innomaker | |
| Product Type | USB to RS485 Convertor | |
| Connector Type A | USB | |
| Connector Gender A | Female | |
| Connector Type B | RS485 | |
| Connector Gender B | Male | |
| Standards/Approvals | EN62368 | |
| Select all | ||
|---|---|---|
Brand Innomaker | ||
Product Type USB to RS485 Convertor | ||
Connector Type A USB | ||
Connector Gender A Female | ||
Connector Type B RS485 | ||
Connector Gender B Male | ||
Standards/Approvals EN62368 | ||
- COO (Country of Origin):
- CN
The Innomaker Data converter is a bi-directional port-powered device that facilitates stable long-distance communication between your PC and other devices via RS485 Bus connection, ensuring seamless compatibility across various systems.
Supports a wide range of operating systems, enhancing versatility
USB 2.0 full-speed compatibility for effortless connectivity
Equipped with high-quality FTDI chipset for reliable performance
Built-in bus-pin ESD protection up to 15kV for durability
Allows up to 256 nodes on a single bus for scalable applications
Related links
- ABUS Security-Center Converter USB to RS485 Convertor for use with PTZ dome camera
- Innomaker USB to Male to RS232 Male Connector Cable
- Advantech USB to Female to RS485 Female Interface Converter
- Innomaker USB to CAN Convertor
- Advantech RS232 to Female to RS485, RS422 Female Interface Converter
- Display Visions USB to RS485 Adapter
- ABUS Security-Center Converter RS232 to RS485 Convertor for use with PTZ dome camera
- MOXA USB Type B to Female to RS232 RS485 Male Interface Converter
