Advantech RS232 to Female to RS485, RS422 Female Interface Converter

Subtotal (1 unit)*

€170.96

(exc. VAT)

€210.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 08 December 2026
  • Plus 8 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€170.96

*price indicative

RS Stock No.:
657-023
Mfr. Part No.:
ULI-224TC
Manufacturer:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Product Type

Interface Converter

Connector Type A

RS232

Connector Gender A

Female

Connector Type B

RS485, RS422

Connector Gender B

Female

Standards/Approvals

CE, RoHS

COO (Country of Origin):
US
The Advantech RS 232 (DB9 Female) to Isolated RS 422/485 (Terminal Block) Converter provides reliable serial communication conversion supporting RS 422 and RS 485 (2 or 4 wire) standards. It features robust 2 kV two-way optical isolation for enhanced noise immunity and safety. The device supports data rates up to 115.2 kbps and offers quick, inline installation.

Data rate up to 115.2 kbps

Quick and inline installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy