Kvaser USB 2.0 Type A to Male to Male Interface Adapter

Subtotal (1 unit)*

€305.36

(exc. VAT)

€375.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€305.36

*price indicative

RS Stock No.:
818-869
Mfr. Part No.:
73-30130-01430-5
Manufacturer:
Kvaser
Find similar products by selecting one or more attributes.
Select all

Brand

Kvaser

Product Type

Interface Adapter

Connector Type A

USB 2.0 Type A

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

CE

COO (Country of Origin):
SE
The Kvaser Leaf v3 OBD-II is a single-channel USB 2.0 CAN Interface with a Compact 16-pin OBD-II connector for accessing vehicle diagnostics and ECU data. It supports both CAN and CAN FD, with CAN FD bit rates up to 8 Mbit/s, and can handle up to 20,000 messages per second. The Interface supports 11-bit and 29-bit CAN identifiers and features galvanic isolation and silent mode. It is powered through a USB Type-A connector and is supported by Kvaser CANlib.

Processes up to 20,000 messages per second with high accuracy

Includes a Compact 16-pin OBD-II connector for easy installation

Supports CAN FD with bit rates up to 8 Mbit/s

Equipped with galvanic isolation for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy