Kvaser USB Type A to Male to D-Sub 9-Pin Female Interface Adapter
- RS Stock No.:
- 818-865
- Mfr. Part No.:
- 73-30130-01424-4
- Manufacturer:
- Kvaser
Subtotal (1 unit)*
€305.36
(exc. VAT)
€375.59
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €305.36 |
*price indicative
- RS Stock No.:
- 818-865
- Mfr. Part No.:
- 73-30130-01424-4
- Manufacturer:
- Kvaser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kvaser | |
| Product Type | Interface Adapter | |
| Connector Type A | USB Type A | |
| Connector Gender A | Male | |
| Connector Type B | D-Sub 9-Pin | |
| Connector Gender B | Female | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kvaser | ||
Product Type Interface Adapter | ||
Connector Type A USB Type A | ||
Connector Gender A Male | ||
Connector Type B D-Sub 9-Pin | ||
Connector Gender B Female | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- SE
The Kvaser Leaf v3 is a single-channel USB 2.0 CAN Interface for connecting a computer to a CAN bus network. It supports both CAN and CAN FD, with CAN FD bit rates up to 8 Mbit/s, and can handle up to 20,000 messages per second. The Interface features galvanic isolation, silent mode and error frame detection, and provides a timestamp resolution of 50 μs. It is powered through a USB Type-A connector and uses a 9-pin D-SUB connector for CAN bus connection. The Kvaser Leaf v3 is supported by Kvaser CANlib and is compatible with Windows, Linux and Android.
USB 2.0 CAN Interface powered through a USB type 'A' connector
Handles up to 20,000 messages per second with 50-microsecond timestamp accuracy
Supports both CAN FD (up to 8 Mbit/s) and traditional CAN protocols
Features galvanic isolation, ensuring system integrity
Related links
- Kvaser USB 2.0 Type A to Male to 9 Pin Female Female Interface Adapter
- Kvaser USB Type A to Male to DB9 Interface Adapter
- Kvaser USB 2.0 Type A to Male to 5 Pin M12 Male Connector Male Interface Adapter
- Kvaser USB 2.0 Type A to Male to Male Interface Adapter
- Kvaser J1939-13 Type II to Male to D-Sub 9-Pin Female Adapter
- Kvaser J1939-13 Type II to Male to USB 2.0 Type A Male Interface Adapter
- Kvaser D-Sub 9 to Female to D-Sub 9-Pin Female Adapter
- Kvaser USB 2.0 1Mbit/s Network Speed USB Ethernet Adapter
