Exsys USB Type C to Female to DisplayPort Female Adapter
- RS Stock No.:
- 872-661
- Mfr. Part No.:
- EX-49172
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€25.58
(exc. VAT)
€31.46
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.58 |
*price indicative
- RS Stock No.:
- 872-661
- Mfr. Part No.:
- EX-49172
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Adapter | |
| Connector Type A | USB Type C | |
| Connector Gender A | Female | |
| Connector Type B | DisplayPort | |
| Connector Gender B | Female | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Adapter | ||
Connector Type A USB Type C | ||
Connector Gender A Female | ||
Connector Type B DisplayPort | ||
Connector Gender B Female | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Exsys USB-C to DisplayPort adapter enables seamless connection between USB-C devices and DisplayPort displays, facilitating superior video output capabilities for various multimedia applications.
Supports 4K resolution at 60Hz for high-quality image output
Compatible with a wide range of USB-C devices for versatile connectivity
Lightweight and portable design for convenient usage on the go
Simple plug-and-play setup for quick installation without additional software
Related links
- Exsys USB Type C to Female to HDMI Female Adapter
- Exsys USB Type C to Female to USB Type C Female Adapter
- Exsys USB Type A to Female to USB Type A Female Adapter
- Exsys DisplayPort to Female to Mini DisplayPort Female Adapter
- Exsys Mini DisplayPort to Female to Mini DisplayPort Female Adapter
- Exsys Mini DisplayPort to Female to DisplayPort Female Adapter
- Exsys USB Female to Female to USB Type A Female Adapter
- Exsys USB Type B to Female to USB Type B Male Adapter
