Exsys Mini DisplayPort to Female to Mini DisplayPort Female Adapter

Subtotal (1 unit)*

€15.98

(exc. VAT)

€19.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.98

*price indicative

RS Stock No.:
872-657
Mfr. Part No.:
EX-49168
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

Adapter

Connector Type A

Mini DisplayPort

Connector Gender A

Female

Connector Type B

Mini DisplayPort

Connector Gender B

Female

Standards/Approvals

CE

COO (Country of Origin):
CN
The Exsys cable adapter seamlessly connects Mini DisplayPort female to Mini DisplayPort female, serving an essential role in transferring high-definition video and audio signals without loss.

Supports HDMI 2.0 standards for reliable performance

Ensures a cable length of 20 cm for flexible installations

Constructed for durability with high-quality materials

Facilitates easy and hassle-free connections without the need for adapters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy