Exsys M12 to Female to RJ45 Female Adapter

Subtotal (1 unit)*

€39.84

(exc. VAT)

€49.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.84

*price indicative

RS Stock No.:
872-676
Mfr. Part No.:
EX-49541
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

Adapter

Connector Type A

M12

Connector Gender A

Female

Connector Type B

RJ45

Connector Gender B

Female

Standards/Approvals

CE

COO (Country of Origin):
CN
The Exsys adapter seamlessly integrates components with an M12 connector into an Ethernet network for reliable communication. This device designed for robust performance in industrial environments, ensuring seamless connectivity in automation applications.

Designed for integrating components with an M12 connector into an Ethernet network

Features a corrosion-resistant housing MADE from Durable PVC for longevity

Includes gold plated contacts for enhanced connectivity and reduced signal loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy