Connective Peripherals RS422 Converter Cable 1
- RS Stock No.:
- 228-6394
- Mfr. Part No.:
- USB2-F-6001
- Manufacturer:
- Connective Peripherals
Subtotal (1 unit)*
€62.79
(exc. VAT)
€77.23
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.79 |
*price indicative
- RS Stock No.:
- 228-6394
- Mfr. Part No.:
- USB2-F-6001
- Manufacturer:
- Connective Peripherals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Connective Peripherals | |
| Product Type | Converter Cable | |
| Bus Type | RS422 | |
| Input Port | USB | |
| Output Port | RS422 | |
| Maximum Baud Rate | 921Mbps | |
| Number of Ports | 1 | |
| Standards/Approvals | FCC, CE | |
| Select all | ||
|---|---|---|
Brand Connective Peripherals | ||
Product Type Converter Cable | ||
Bus Type RS422 | ||
Input Port USB | ||
Output Port RS422 | ||
Maximum Baud Rate 921Mbps | ||
Number of Ports 1 | ||
Standards/Approvals FCC, CE | ||
The Connective Peripherals adapter provides a simple method of adapting RS422 serial devices to a USB port. It contains a small internal electronic circuit board which utilizes the FTDI FT232R, mounted inside a rugged plastic enclosure capable of withstanding industrial temperature ranges.
Easy plug and play installation
High temperature plastic enclosure
-40°C to +85°C operating temperature
Related links
- Connective Peripherals RS422 Converter Cable 1
- Connective Peripherals CAN Converter Cable 1
- Connective Peripherals RS485 Converter Cable 1
- Connective Peripherals RS232 Converter Cable 1
- Connective Peripherals RS422 Converter Cable 4
- Connective Peripherals RS422 Converter Cable 2
- Connective Peripherals RS422 Converter Cable 8
- Connective Peripherals RS422 Converter Cable 16
