Connective Peripherals RS232 Converter Cable 1
- RS Stock No.:
- 228-6392
- Mfr. Part No.:
- USB2-F-1001
- Manufacturer:
- Connective Peripherals
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€45.55
(exc. VAT)
€56.03
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €45.55 | - |
| 10 - 24 | €41.09 | 9% |
| 25 - 49 | €39.41 | 13% |
| 50 - 99 | €36.95 | 18% |
| 100 + | €35.71 | 21% |
*price indicative
- RS Stock No.:
- 228-6392
- Mfr. Part No.:
- USB2-F-1001
- Manufacturer:
- Connective Peripherals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Connective Peripherals | |
| Bus Type | RS232 | |
| Product Type | Converter Cable | |
| Input Port | USB | |
| Output Port | RS232 | |
| Maximum Baud Rate | 1Mbps | |
| Number of Ports | 1 | |
| Standards/Approvals | FCC Part 15, RoHS, REACH, EMC, WEEE | |
| Select all | ||
|---|---|---|
Brand Connective Peripherals | ||
Bus Type RS232 | ||
Product Type Converter Cable | ||
Input Port USB | ||
Output Port RS232 | ||
Maximum Baud Rate 1Mbps | ||
Number of Ports 1 | ||
Standards/Approvals FCC Part 15, RoHS, REACH, EMC, WEEE | ||
The Connective Peripherals adapter designed for plug and play and takes power from USB bus. This series support USB1.1 and compatible with USB2.0 host port.
CE or FCC approved
Industrial options available
Related links
- Connective Peripherals RS232 Converter Cable 1
- Connective Peripherals CAN Converter Cable 1
- Connective Peripherals RS485 Converter Cable 1
- Connective Peripherals RS422 Converter Cable 1
- Connective Peripherals RS232 Converter Cable 4
- Connective Peripherals RS232 Converter Cable 16
- Connective Peripherals RS232 Converter Cable 2
- Connective Peripherals RS232 Converter Cable 8
