Connective Peripherals RS485, RS232 Converter Cable 2
- RS Stock No.:
- 228-6421
- Mfr. Part No.:
- USB2-H-9002-M
- Manufacturer:
- Connective Peripherals
Get a bulk buy discount
Add 10 more to save €78.20
View bulk pricing optionsSubtotal (1 unit)*
€132.55
(exc. VAT)
€163.04
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €132.55 | - |
| 10 - 24 | €124.73 | €78.20 |
| 25 - 49 | €120.88 | €291.75 |
| 50 - 99 | €113.05 | €975.00 |
| 100 + | €107.76 | €2,479.00 |
*price indicative
- RS Stock No.:
- 228-6421
- Mfr. Part No.:
- USB2-H-9002-M
- Manufacturer:
- Connective Peripherals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Connective Peripherals | |
| Bus Type | RS485, RS232 | |
| Product Type | Converter Cable | |
| Input Port | USB | |
| Output Port | RS232 | |
| Number of Ports | 2 | |
| Maximum Baud Rate | 600Mbps | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Connective Peripherals | ||
Bus Type RS485, RS232 | ||
Product Type Converter Cable | ||
Input Port USB | ||
Output Port RS232 | ||
Number of Ports 2 | ||
Maximum Baud Rate 600Mbps | ||
Standards/Approvals No | ||
The Connective Peripherals adapter designed for plug and play and takes power from USB bus. The product comes complete with free downloadable drivers for Microsoft, Linux and MAC.
Terminal block
Industrial options available
Related links
- Connective Peripherals RS485 Converter Cable 2
- Connective Peripherals RS232 Converter Cable 2
- Connective Peripherals RS422 Converter Cable 2
- Connective Peripherals RS485 Converter Cable 16
- Connective Peripherals RS485 Converter Cable 1
- Connective Peripherals RS485 Converter Cable 8
- Connective Peripherals RS485 Converter Cable 4
- Connective Peripherals RS232 Converter Cable 1
