Connective Peripherals RS232 Converter Cable 1

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€57.89

(exc. VAT)

€71.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 321 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€57.89-
10 - 24€54.475%
25 - 49€52.808%
50 - 99€49.3814%
100 +€47.0618%

*price indicative

RS Stock No.:
228-6397
Mfr. Part No.:
USB2-H-1001-M
Manufacturer:
Connective Peripherals
Find similar products by selecting one or more attributes.
Select all

Brand

Connective Peripherals

Bus Type

RS232

Product Type

Converter Cable

Input Port

USB

Output Port

RS232

Maximum Baud Rate

921Mbps

Number of Ports

1

Standards/Approvals

CE, FCC

The Connective Peripherals adapter designed for plug and play and takes power from USB bus. This series support USB1.1 and compatible with USB2.0 host port.

CE or FCC approved

Industrial options available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy