RND
- RS Stock No.:
- 283-2811
- Distrelec Article No.:
- 302-45-092
- Mfr. Part No.:
- RND 405-00002
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€26.42
(exc. VAT)
€32.50
(inc. VAT)
- RS Stock No.:
- 283-2811
- Distrelec Article No.:
- 302-45-092
- Mfr. Part No.:
- RND 405-00002
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Select all | ||
|---|---|---|
Brand RND | ||
- COO (Country of Origin):
- CN
Related links
- RND RND 765 Series Plug RJ Connector Cat5e Straight 1 Port
- RND RND 315 Switched Mode DIN Rail Power Supply 240V ac AC Input 24V dc, 650 mA Output DC 15 W
- RND Blue Wrist Rest 455x80x22mm 22mm Height
- RND 120 mm Tweezers
- RND Axial Fan dc Operation 1.8W 40 x 40 x 10mm
- RND Piezo Buzzer Component
- Anybus Industrial Interface Converter
- RND 10A Glass Cartridge Fuse, 5.2 x 20 mm

