Kvaser D-Sub 9-Pin to Male to USB Male Interface Converter
- RS Stock No.:
- 289-0384
- Distrelec Article No.:
- 302-52-666
- Mfr. Part No.:
- 01261-5
- Manufacturer:
- Kvaser
Subtotal (1 unit)*
€1,366.00
(exc. VAT)
€1,680.18
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,366.00 |
*price indicative
- RS Stock No.:
- 289-0384
- Distrelec Article No.:
- 302-52-666
- Mfr. Part No.:
- 01261-5
- Manufacturer:
- Kvaser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kvaser | |
| Product Type | Interface Converter | |
| Connector Type A | D-Sub 9-Pin | |
| Connector Gender A | Male | |
| Connector Type B | USB | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Kvaser | ||
Product Type Interface Converter | ||
Connector Type A D-Sub 9-Pin | ||
Connector Gender A Male | ||
Connector Type B USB | ||
Connector Gender B Male | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- SE
The USBcan Pro 4xHS is a high precision, portable multi-channel CAN to USB real time interface, designed to handle transmission and reception of standard and extended CAN messages on the CAN bus. With features like t programming and MagiSync, it offers seamless synchronization of time stamps across multiple MagiSync-enabled devices without the need for extra wires.
Multi-channel USB CAN interface with CAN Bit Rate ranging from 40 kbit/s to 1 Mbit/s
Supports CAN FD with a Bit Rate of up to 8 Mbit/s for faster data transfer
Timestamp resolution of 1 μs ensures accurate data handling at a rate of 20,000 msg/s per channel
Related links
- MOXA RS232 RS485 USB B Female to D-sub, 9 Pin Male Interface Converter
- Kvaser USB Type A to Male to D-Sub 9-Pin Male Interface Converter
- Anybus D-Sub 9-Pin to D SUB 9 Pin Male Male Interface Converter
- Anybus D-Sub 9-Pin to Female to D SUB 9 Pin Male Male Interface Converter
- Anybus D-Sub 9-Pin to RJ45 Male Interface Converter
- Kvaser D-Sub 9 to Female to D-Sub 9-Pin Female Adapter
- Exsys D-Sub 9-Pin to Female to DB9 Male Male Interface Converter
- BK Precision USB Type A to Male to D-Sub 9-Pin Male Interface Converter
