Kvaser D-Sub 9 to Female to D-Sub 9-Pin Female Adapter

Subtotal (1 unit)*

€58.08

(exc. VAT)

€71.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.08

*price indicative

RS Stock No.:
481-439
Mfr. Part No.:
73-30130-01392-6
Manufacturer:
Kvaser
Find similar products by selecting one or more attributes.
Select all

Brand

Kvaser

Product Type

Adapter

Connector Type A

D-Sub 9

Connector Gender A

Female

Connector Type B

D-Sub 9-Pin

Connector Gender B

Female

Standards/Approvals

CE999

COO (Country of Origin):
CN
The Kvaser adapter comes with a standard 9 pin DSUB at one end and a 9 pin J1939 13 Type II compliant CAN connector at the other, this 30 cm cable connects the Kvaser Leaf v3 or any CAN interface to a heavy duty vehicle. It has an IP67 rated, ruggedized construction that meets demanding use cases. An in house designed compact J1939 13 connector attaches to the cable with extra strong strain relief, allowing the cable to bend easily to 90 degrees.

Standard 9 pin DSUB connector

M12 5 pin A code connector

300 mm long cable made of durable thermoplastic rubber

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy