Eaton XN Series Interface Module, RS232 Connector, Rail Mount, 140mA
- RS Stock No.:
- 129-018
- Mfr. Part No.:
- 140151 XN-1RS232
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€311.95
(exc. VAT)
€383.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €311.95 |
*price indicative
- RS Stock No.:
- 129-018
- Mfr. Part No.:
- 140151 XN-1RS232
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Interface Module | |
| Current | 140mA | |
| Connector Type | RS232 | |
| Mount Type | Rail Mount | |
| Voltage | 24V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, IEC/EN 61000-6-2, IEC/EN 6113-2, IEC/EN 61131-2, UL Recognised, CSA Class No.: 2252-01, IEC/EN 61000-6-4, CSA-C22.2 No. 142, UL File No.: E205091, 2252-81, RoHS, NRAQ7, UL 508, cULus, UL Category Control No.: NRAQ | |
| Width | 12.6mm | |
| Depth | 55.4mm | |
| Length | 74.1mm | |
| Series | XN | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Interface Module | ||
Current 140mA | ||
Connector Type RS232 | ||
Mount Type Rail Mount | ||
Voltage 24V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, IEC/EN 61000-6-2, IEC/EN 6113-2, IEC/EN 61131-2, UL Recognised, CSA Class No.: 2252-01, IEC/EN 61000-6-4, CSA-C22.2 No. 142, UL File No.: E205091, 2252-81, RoHS, NRAQ7, UL 508, cULus, UL Category Control No.: NRAQ | ||
Width 12.6mm | ||
Depth 55.4mm | ||
Length 74.1mm | ||
Series XN | ||
- COO (Country of Origin):
- DE
The Eaton communication module is designed for efficient fieldbus connection using a full-duplex RS232 interface. With dimensions of 55.4mm x 74.1mm x 12.6mm and a weight of 0.031kg, this module is compact and lightweight, making it ideal for various applications requiring reliable communication.
Rail mounting possible for flexible installation
Voltage rating of 24V DC for safe operation
Built-in potential separation for added safety
Easy and secure installation with rail mounting option
Reliable performance with a voltage rating of 24V DC
Assurance of quality and safety with UL certification
Enhanced safety features with built-in potential separation
Increased compatibility with support for multiple protocols
