Eaton XN Series Interface Module, Rail Mount, 90mA
- RS Stock No.:
- 129-183
- Mfr. Part No.:
- 140152 XN-1RS485/422
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€311.95
(exc. VAT)
€383.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €311.95 |
*price indicative
- RS Stock No.:
- 129-183
- Mfr. Part No.:
- 140152 XN-1RS485/422
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Interface Module | |
| Current | 90mA | |
| Mount Type | Rail Mount | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 12.6mm | |
| Standards/Approvals | IEC/EN 61000-6-2, UL File No.: E205091, cULus, UL 508, IEC/EN 61131-2, IEC/EN 61000-6-4, CSA Class No.: 2252-01, UL Recognised Certified by UL for use in Canada UL Category Control No.: NRAQ, 2252-81, NRAQ7, IEC/EN 6113-2, CE, CSA-C22.2 No. 142, UL Report Applies to both US and Canada | |
| Depth | 55.4mm | |
| Series | XN | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Interface Module | ||
Current 90mA | ||
Mount Type Rail Mount | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Width 12.6mm | ||
Standards/Approvals IEC/EN 61000-6-2, UL File No.: E205091, cULus, UL 508, IEC/EN 61131-2, IEC/EN 61000-6-4, CSA Class No.: 2252-01, UL Recognised Certified by UL for use in Canada UL Category Control No.: NRAQ, 2252-81, NRAQ7, IEC/EN 6113-2, CE, CSA-C22.2 No. 142, UL Report Applies to both US and Canada | ||
Depth 55.4mm | ||
Series XN | ||
- COO (Country of Origin):
- DE
The Eaton communication module, part of the XN series, is designed to provide seamless serial interface for various applications. With a compact design and a wide operating temperature range, this module offers reliable performance in demanding industrial environments.
Compact design for easy installation and integration
Wide operating temperature range from 0°C to 55°C
UL Recognized, CE certified, and meets IEC/EN standards
Allows fieldbus connections for flexible system configurations
Ensures safe and reliable data transmission with potential separation
IP20 degree of protection against dust and environmental factors
Supports rail mounting for easy installation and space-saving
Ideal for various industrial environments with robust performance
