Phoenix Contact VARIOFACE SLIM LINE Series 9-Contact Female Interface Module, D-Sub Connector, DIN Rail, 2.5A
- RS Stock No.:
- 129-720
- Mfr. Part No.:
- 2959573
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€73.13
(exc. VAT)
€89.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.13 |
*price indicative
- RS Stock No.:
- 129-720
- Mfr. Part No.:
- 2959573
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Interface Module | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 2.5A | |
| Number of Contacts | 9 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Voltage | 60V | |
| Cable CSA | 0.2mm², 2.5mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 46.49mm | |
| Width | 25mm | |
| Standards/Approvals | EN 60664-1 | |
| Length | 9mm | |
| Series | VARIOFACE SLIM LINE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Interface Module | ||
Wire Size 0.2mm², 4mm² | ||
Current 2.5A | ||
Number of Contacts 9 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Voltage 60V | ||
Cable CSA 0.2mm², 2.5mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Depth 46.49mm | ||
Width 25mm | ||
Standards/Approvals EN 60664-1 | ||
Length 9mm | ||
Series VARIOFACE SLIM LINE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Interface module is a VARIOFACE SLIM LINE module that is designed for assembly at a right angle on NS 35/7.5. It provides a screw connection and a D-subminiature pin strip with 9 positions. With a weight of 111.4 g, it offers functional insulation and is suitable for operating voltages up to 30 V AC and 60 V DC. The module also features a connection in accordance with the IEC 60807-2 standard and has a rated insulation voltage of 125 V. With its compact dimensions (25 mm width, 117 mm height, and 46.49 mm depth), the Interface module is a reliable and efficient solution for various applications.
Designed for right-angle assembly on NS 35/7.5
9 positions for flexible connectivity
Screw connection ensures reliable installation
Functional insulation for safe operation
Supports up to 30 V AC and 60 V DC
Related links
- Phoenix Contact VARIOFACE SLIM LINE Series 25-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE SLIM LINE Series 15-Contact Female Interface Module DIN Rail, 37.5A
- Phoenix Contact VARIOFACE Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE Professional Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact UM 45-D Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM-D9 SUB/B Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE Series 25-Contact Female Interface Module DIN Rail, 2.5A
