Phoenix Contact VARIOFACE Series 9-Contact Female Interface Module, D-Sub Connector, DIN Rail, 2.5A
- RS Stock No.:
- 497-985
- Mfr. Part No.:
- 2281678
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€106.43
(exc. VAT)
€130.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.43 |
*price indicative
- RS Stock No.:
- 497-985
- Mfr. Part No.:
- 2281678
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Interface Module | |
| Wire Size | 12AWG, 24AWG | |
| Current | 2.5A | |
| Number of Contacts | 9 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Width | 45mm | |
| Depth | 57.47mm | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Interface Module | ||
Wire Size 12AWG, 24AWG | ||
Current 2.5A | ||
Number of Contacts 9 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Width 45mm | ||
Depth 57.47mm | ||
Series VARIOFACE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact interface module features a screw connection and a D-Subminiature socket strip, designed for mounting on NS 35/7.5 or NS 32. It includes a light indicator and has 9 positions.
Operating voltage 24 V DC
Rated insulation voltage 50 V
Screw connection
Related links
- Phoenix Contact VARIOFACE Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE Professional Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE SLIM LINE Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE Series 25-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE Series 9-Contact Female Interface Module Rear, 2.5A
- Phoenix Contact UM 45-D Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM-D9 SUB/B Series 9-Contact Female Interface Module DIN Rail, 2.5A
