Phoenix Contact MACX MCR-S-MUX-TB Series Female Interface Module, Terminal Block Connector, DIN Rail, 55mA
- RS Stock No.:
- 131-156
- Mfr. Part No.:
- 2308124
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€549.24
(exc. VAT)
€675.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €549.24 |
*price indicative
- RS Stock No.:
- 131-156
- Mfr. Part No.:
- 2308124
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Female | |
| Current | 55mA | |
| Connector Type | Terminal Block | |
| Mount Type | DIN Rail | |
| Voltage | 24V | |
| Cable CSA | 0.2mm², 4mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 80mm | |
| Depth | 125mm | |
| Standards/Approvals | CE-compliant | |
| Series | MACX MCR-S-MUX-TB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Female | ||
Current 55mA | ||
Connector Type Terminal Block | ||
Mount Type DIN Rail | ||
Voltage 24V | ||
Cable CSA 0.2mm², 4mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 80mm | ||
Depth 125mm | ||
Standards/Approvals CE-compliant | ||
Series MACX MCR-S-MUX-TB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact multiplexer transfer board is designed to work with HART compatible signal converters or field devices, transmitting signals to the MACX MCR S MUX HART multiplexer. It offers 16 channels, reverse polarity protection, and a supply voltage range of 19V to 31.2V DC. It comes with screw terminal blocks for easy connection.
Compact design
IP20 rated for protection against dust and moisture
Suitable for use in ambient temperatures from 20°C to 70°C
Related links
- Phoenix Contact MACX MCR-S-MUX Series 14-Contact Female Interface Module DIN Rail, 55mA
- Phoenix Contact MACX MCR-EX Series Female Interface Module DIN Rail
- Phoenix Contact MACX MCR-EX-DUMMY-ISOLATOR-SP Series Female Interface Module DIN Rail
- Phoenix Contact MACX MCR Series Interface Module DIN Rail, 20mA
- Phoenix Contact MACX MCR Series 2-Contact Female Interface Module 34mA
- Advantech ADAM-4055 Series 16-Contact Interface Module DIN Rail, 200mA
- Hager Hager KJ Series 2-Contact Interface Module DIN Rail, 90A
- Hager Hager KJ Series 4-Contact Interface Module DIN Rail, 160A
