Phoenix Contact MACX MCR-S-MUX Series 14-Contact Female Interface Module, D-Sub Connector, DIN Rail, 55mA
- RS Stock No.:
- 130-045
- Mfr. Part No.:
- 2865599
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,284.13
(exc. VAT)
€1,579.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,284.13 |
*price indicative
- RS Stock No.:
- 130-045
- Mfr. Part No.:
- 2865599
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Female | |
| Current | 55mA | |
| Number of Contacts | 14 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE-compliant | |
| Width | 35.2mm | |
| Depth | 114.5mm | |
| Length | 1.2m | |
| Series | MACX MCR-S-MUX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Female | ||
Current 55mA | ||
Number of Contacts 14 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE-compliant | ||
Width 35.2mm | ||
Depth 114.5mm | ||
Length 1.2m | ||
Series MACX MCR-S-MUX | ||
- COO (Country of Origin):
- DE
The Phoenix Contact HART multiplexer offers online configuration and diagnostics for HART compatible field devices. With the ability to support up to 128 multiplexers on one PC interface, it allows continuous documentation of process variables and states. The electrical isolation between components ensures efficient and safe operation, making it a reliable choice for industrial applications.
HART field devices accessed parallel to the transmission of the measurement signal
Easy power supply via HART connection board
CE certified for compliance and quality assurance
Related links
- Phoenix Contact MACX MCR-S-MUX-TB Series Female Interface Module DIN Rail, 55mA
- Phoenix Contact MACX MCR-EX Series Female Interface Module DIN Rail
- Phoenix Contact MACX MCR-EX-DUMMY-ISOLATOR-SP Series Female Interface Module DIN Rail
- Phoenix Contact MACX MCR-EX-CJC - Plug Series Female Interface Module
- Phoenix Contact MACX MCR Series 2-Contact Female Interface Module 34mA
- Phoenix Contact MACX MCR Series Interface Module DIN Rail, 20mA
- Phoenix Contact UMK-8 RM/KSR-G 24/21/PLC Series 14-Contact Female Interface Module DIN Rail, 5A
- Phoenix Contact 32-Contact Female Interface Module DIN Rail, 10A
