Phoenix Contact 32-Contact Female Interface Module, D-Sub Connector, DIN Rail, 10A
- RS Stock No.:
- 131-159
- Mfr. Part No.:
- 1089344
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-159
- Mfr. Part No.:
- 1089344
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Female | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 10A | |
| Number of Contacts | 32 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Cable CSA | 0.2mm², 4mm² | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN 61010-2-201, IEC 60664 | |
| Width | 217.5mm | |
| Depth | 60.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Female | ||
Wire Size 0.2mm², 4mm² | ||
Current 10A | ||
Number of Contacts 32 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Cable CSA 0.2mm², 4mm² | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN 61010-2-201, IEC 60664 | ||
Width 217.5mm | ||
Depth 60.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Active module features a is a 32-channel, 24V DC output relay module with redundant 50 positions. system connection. It is designed for use with Yokogawa ADV551 and ADV561 controllers and offers positive switching. With its reliable performance and durable construction, this module ensures smooth operation and enhanced functionality for industrial automation applications.
Screw connection and redundant system connection for easy installation
Positive switching for enhanced functionality
Durable construction for long lasting use
Suitable for industrial automation applications
Related links
- Phoenix Contact UM-2KS50/32R/SI/J/ADV551/YCS Series 32-Contact Female Interface Module DIN Rail, 10A
- Phoenix Contact UM-2KS50/32R/SI/J/DO24V/YCS Series 32-Contact Female Interface Module DIN Rail, 10A
- Phoenix Contact UMK-32 RM/MR-G24/1/PLC Series 32-Contact Female Interface Module DIN Rail, 3A
- Phoenix Contact UM Series 32-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact FLKM Series 32-Contact Female Interface Module IDC Connector 1A
- Phoenix Contact VARIOFACE Series 37-Contact Female Interface Module DIN Rail, 55.5A
- Phoenix Contact VARIOFACE Series 37-Contact Female Interface Module DIN Rail, 1A
- Phoenix Contact 44-Contact Female Interface Module DIN Rail, 1A
