Phoenix Contact VARIOFACE Series 26-Contact Female Interface Module, IDC, FLK Connector, Rear, 26A
- RS Stock No.:
- 132-002
- Mfr. Part No.:
- 2280255
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€371.28
(exc. VAT)
€456.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €371.28 | €74.256 |
*price indicative
- RS Stock No.:
- 132-002
- Mfr. Part No.:
- 2280255
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Female | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 26A | |
| Number of Contacts | 26 | |
| Connector Type | IDC, FLK | |
| Mount Type | Rear | |
| Voltage | 60V | |
| Cable CSA | 0.2mm², 4mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Width | 39.88mm | |
| Depth | 47.24mm | |
| Length | 8mm | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Female | ||
Wire Size 0.2mm², 4mm² | ||
Current 26A | ||
Number of Contacts 26 | ||
Connector Type IDC, FLK | ||
Mount Type Rear | ||
Voltage 60V | ||
Cable CSA 0.2mm², 4mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Width 39.88mm | ||
Depth 47.24mm | ||
Length 8mm | ||
Series VARIOFACE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact interface module serves as a crucial component for establishing a 1:1 connection between screw connection terminal blocks and an IDC/FLK pin strip. Designed with a VARIOFACE feed-through module, it ensures efficient and reliable connectivity for your applications. With its compact design and high-quality construction, this interface module is a must-have for any industrial setting.
Implements 1:1 connection for accurate terminal matching
100% operating factor for maximum efficiency
Functional insulation with air clearances and creepage
Supports up to 30V AC and 60V DC
Handles up to 26A at 50°C
Compact and durable polyamide 6.6
Related links
- Phoenix Contact VARIOFACE Series 20-Contact Female Interface Module FLK Connector 20A
- Phoenix Contact VARIOFACE Series 14-Contact Female Interface Module FLK Connector 1A
- Phoenix Contact VARIOFACE Series 4-Contact Female Interface Module FLK Connector 1A
- Phoenix Contact VARIOFACE Series 34-Contact Female Interface Module IDC Connector 1A
- Phoenix Contact VARIOFACE Professional Series 2-Contact Female Interface Module FLK Connector 1A
- Phoenix Contact VARIOFACE Series 16-Contact Female Interface Module Rear, 16A
- Phoenix Contact VARIOFACE Series 20-Contact Female Interface Module DIN Rail Mount, 800mA
- Phoenix Contact VARIOFACE Series 8-Contact Female Interface Module DIN Rail, 1A
