Phoenix Contact VARIOFACE Series 14-Contact Female Interface Module, IDC, FLK Connector, DIN Rail, 1A
- RS Stock No.:
- 132-007
- Mfr. Part No.:
- 2968195
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€95.53
(exc. VAT)
€117.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.53 |
*price indicative
- RS Stock No.:
- 132-007
- Mfr. Part No.:
- 2968195
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Female | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 1A | |
| Number of Contacts | 14 | |
| Connector Type | IDC, FLK | |
| Mount Type | DIN Rail | |
| Voltage | 26.4V | |
| Minimum Operating Temperature | -20°C | |
| Cable CSA | 0.14mm², 1.5mm² | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 60603-13 | |
| Width | 74.8mm | |
| Depth | 50.9mm | |
| Length | 7mm | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Female | ||
Wire Size 0.2mm², 4mm² | ||
Current 1A | ||
Number of Contacts 14 | ||
Connector Type IDC, FLK | ||
Mount Type DIN Rail | ||
Voltage 26.4V | ||
Minimum Operating Temperature -20°C | ||
Cable CSA 0.14mm², 1.5mm² | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 60603-13 | ||
Width 74.8mm | ||
Depth 50.9mm | ||
Length 7mm | ||
Series VARIOFACE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact interface module is a versatile VARIOFACE indicator module designed for simulation, featuring a flat-ribbon cable and COMBICON connector. It is suitable for 8 signals and can be mounted on NS 35/7.5. With an operating voltage range of 19.2 V DC to 26.4 V DC, this module is compatible with various controllers such as SIEMENS S7-400, GE-FANUC 90-30, ALLEN-BRADLEY ControlLogix, and more. It offers functional insulation, air clearances, and creepage distances to ensure reliable performance in diverse industrial environments.
Supports various controllers including SIEMENS
Functional insulation with overvoltage protection
Rated insulation voltage of 50 V
Surge voltage of 0.5 kV for safety
Multiple connection methods for flexibility
Related links
- Phoenix Contact VARIOFACE Series 4-Contact Female Interface Module FLK Connector 1A
- Phoenix Contact VARIOFACE Professional Series 2-Contact Female Interface Module FLK Connector 1A
- Phoenix Contact VARIOFACE Series 26-Contact Female Interface Module FLK Connector 26A
- Phoenix Contact VARIOFACE Series 20-Contact Female Interface Module FLK Connector 20A
- Phoenix Contact VARIOFACE Series 8-Contact Female Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 34-Contact Female Interface Module IDC Connector 1A
- Phoenix Contact VARIOFACE Series 20-Contact Female Interface Module DIN Rail Mount, 800mA
- Phoenix Contact FLKM Series 2-Contact Female Interface Module IDC Connector 1A
