Phoenix Contact VARIOFACE Series 16-Contact Female Interface Module, DIN Rail, 3A
- RS Stock No.:
- 132-010
- Mfr. Part No.:
- 2970196
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€126.43
(exc. VAT)
€155.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.43 |
*price indicative
- RS Stock No.:
- 132-010
- Mfr. Part No.:
- 2970196
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Interface Module | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 3A | |
| Number of Contacts | 16 | |
| Mount Type | DIN Rail | |
| Voltage | 250V | |
| Minimum Operating Temperature | -20°C | |
| Cable CSA | 0.2mm², 2.5mm² | |
| Maximum Operating Temperature | 50°C | |
| Depth | 57.5mm | |
| Standards/Approvals | IEC 60603-13 | |
| Width | 112.4mm | |
| Length | 7mm | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Interface Module | ||
Wire Size 0.2mm², 4mm² | ||
Current 3A | ||
Number of Contacts 16 | ||
Mount Type DIN Rail | ||
Voltage 250V | ||
Minimum Operating Temperature -20°C | ||
Cable CSA 0.2mm², 2.5mm² | ||
Maximum Operating Temperature 50°C | ||
Depth 57.5mm | ||
Standards/Approvals IEC 60603-13 | ||
Width 112.4mm | ||
Length 7mm | ||
Series VARIOFACE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact interface module is a VARIOFACE module designed for easy mounting on NS 35/7.5 or NS 32. It features a screw connection and COMBICON connector, coded for convenience. With 32 positions, it offers functional insulation and a high insulation voltage. The module has a rated current carrying capacity of 3A per branch and is suitable for a variety of conductor cross-sections. The housing is made of green Polyamide PA material, ensuring durability and reliability in various ambient conditions.
Easy mounting on NS 35/7.5 or NS 32
Functional insulation with high voltage capacity
Rated current of 3A per branch
Flexible conductor cross-section compatibility
DIN rail mounting for versatile installation
Durable green Polyamide PA housing
Related links
- Phoenix Contact VARIOFACE Series 37-Contact Female Interface Module DIN Rail, 3A
- Phoenix Contact VARIOFACE Series 16-Contact Female Interface Module DIN Rail, 500mA
- Phoenix Contact VARIOFACE Series 16-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact VARIOFACE Series 16-Contact Female Interface Module DIN Rail, 200mA
- Phoenix Contact VARIOFACE Series 37-Contact Female Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 4-Contact Female Interface Module FLK Connector 1A
- Phoenix Contact VARIOFACE Series 50-Contact Female Interface Module DIN Rail, 75A
- Phoenix Contact VARIOFACE Series 9-Contact Female Interface Module DIN Rail, 2.5A
