Phoenix Contact VARIOFACE Series 16-Contact Female Interface Module, D-Sub Connector, DIN Rail, 500mA
- RS Stock No.:
- 133-880
- Mfr. Part No.:
- 2905197
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€319.07
(exc. VAT)
€392.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €319.07 |
*price indicative
- RS Stock No.:
- 133-880
- Mfr. Part No.:
- 2905197
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Female | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 500mA | |
| Number of Contacts | 16 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Cable CSA | 0.2mm², 4mm² | |
| Maximum Operating Temperature | 60°C | |
| Depth | 65.6mm | |
| Width | 184mm | |
| Standards/Approvals | IEC 60603-13 | |
| Length | 8mm | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Female | ||
Wire Size 0.2mm², 4mm² | ||
Current 500mA | ||
Number of Contacts 16 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Cable CSA 0.2mm², 4mm² | ||
Maximum Operating Temperature 60°C | ||
Depth 65.6mm | ||
Width 184mm | ||
Standards/Approvals IEC 60603-13 | ||
Length 8mm | ||
Series VARIOFACE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Phoenix Contact VARIOFACE interface module is designed for use with Honeywell Experion C300 16-channel analog input cards. It features a UM-PRO housing and is suitable for DIN rail mounting. The module includes LED blown fusing indication, per channel shield connection, per channel disconnects with test points, and per channel pluggable 500 mA fusing. With its high-quality construction and compatibility with Honeywell Experion systems, this interface module is an ideal choice for industrial applications.
LED fusing indication for troubleshooting
Per channel shield connection for reliability
Per channel test points for maintenance
Pluggable 500 mA fusing for protection
Related links
- Phoenix Contact VARIOFACE Series 16-Contact Female Interface Module DIN Rail, 500mA
- Phoenix Contact VARIOFACE Series 16-Contact Female Interface Module DIN Rail, 200mA
- Phoenix Contact VARIOFACE Professional Series 50-Contact Female Interface Module DIN Rail, 500mA
- Phoenix Contact FLKM 50/D37SUB/M/HC3/AIO Series 16-Contact Female Interface Module DIN Rail, 500mA
- Phoenix Contact VARIOFACE Series 37-Contact Female Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 10-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact VARIOFACE Series 8-Contact Female Interface Module DIN Rail, 200mA
- Phoenix Contact VARIOFACE Series 50-Contact Female Interface Module DIN Rail, 90A
