Phoenix Contact 1642 Series 37-Contact Interface Module, PTSM Connector, DIN Rail, 2A
- RS Stock No.:
- 517-300
- Mfr. Part No.:
- 1642217
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€932.17
(exc. VAT)
€1,146.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €932.17 |
*price indicative
- RS Stock No.:
- 517-300
- Mfr. Part No.:
- 1642217
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Wire Size | 2.5mm² | |
| Current | 2A | |
| Number of Contacts | 37 | |
| Connector Type | PTSM | |
| Mount Type | DIN Rail | |
| Voltage | 5V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 61010, IEC/EN 60664-1, cULus Listed | |
| Width | 148mm | |
| Depth | 160mm | |
| Series | 1642 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Wire Size 2.5mm² | ||
Current 2A | ||
Number of Contacts 37 | ||
Connector Type PTSM | ||
Mount Type DIN Rail | ||
Voltage 5V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 61010, IEC/EN 60664-1, cULus Listed | ||
Width 148mm | ||
Depth 160mm | ||
Series 1642 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Module Carrier is engineered to integrate seamlessly with up to eight 2-channel MACX Ex i NAMUR signal conditioners, specifically designed for connection to Siemens SIMATIC ET 200SP HA digital input modules. This sophisticated carrier boasts robust insulation characteristics, ensuring reliability in demanding operational conditions. Crafted for optimal performance, it supports a maximum permissible current of ± 1 A per signal path and operates under a nominal voltage of less than 50 V DC. With its DIN rail mounting feature, it offers versatile installation options, while its durable design caters to a range of ambient conditions, making it suitable for diverse industrial environments. The product is complemented by essential accessories, enhancing its functionality and usability.
Designed to accommodate a variety of MACX signal conditioners
Supports seamless integration with Siemens digital input modules
Maximises reliability with redundant supply and surge protection features
Ensures efficient signal transmission through optimal cable connections
Built to withstand a wide temperature range for industrial applications
Offers straightforward installation with its DIN rail mounting capability
Incorporates dual LED indicators for operational status monitoring
Made with high quality materials ensuring long term durability
Includes mandatory accessories to enhance performance and versatility
Related links
- Phoenix Contact 1642 Series 37-Contact Interface Module DIN Rail, 2A
- Phoenix Contact 1642 Series 37-Contact Interface Module DIN Rail, 2A
- Phoenix Contact VIP Series 37-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VIP-3 Series 37-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VIP-3/SC/D37SUB/F Series 37-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact VARIOFACE Series 37-Contact Male Interface Module DIN Rail, 81.4A
- Phoenix Contact VARIOFACE Series 37-Contact Female Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 37-Contact Female Interface Module DIN Rail, 55.5A
