Phoenix Contact VARIOFACE Series 14-Contact Male Interface Module, Screw Connector, Cable, 1A
- RS Stock No.:
- 522-400
- Mfr. Part No.:
- 2962557
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€52.13
(exc. VAT)
€64.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.13 |
*price indicative
- RS Stock No.:
- 522-400
- Mfr. Part No.:
- 2962557
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Male | |
| Wire Size | 16AWG, 26AWG | |
| Current | 1A | |
| Number of Contacts | 14 | |
| Connector Type | Screw | |
| Mount Type | Cable | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN/IEC 60664-1 | |
| Width | 58.8mm | |
| Depth | 50.5mm | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Male | ||
Wire Size 16AWG, 26AWG | ||
Current 1A | ||
Number of Contacts 14 | ||
Connector Type Screw | ||
Mount Type Cable | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN/IEC 60664-1 | ||
Width 58.8mm | ||
Depth 50.5mm | ||
Series VARIOFACE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact termination board is designed to facilitate efficient connections in various industrial applications. This highly reliable VARIOFACE module accommodates 14 positions and features a screw connection paired with a flat-ribbon cable connector, perfect for seamless assembly onto NS 35/7.5 rails. Tailored to meet the strict demands of modern automation systems, this module excels in ensuring robust electrical performance while simplifying installation and maintenance procedures.
Withstands environmental challenges thanks to its robust housing insulation material
Enables reliable performance across a range of applications from automation to device interconnections
Features compact dimensions for streamlined integration into control cabinets
Related links
- Phoenix Contact VARIOFACE Series 10-Contact Male Interface Module Cable, 1A
- Phoenix Contact 14-Contact Male Interface Module DIN Rail Mount, 1A
- Phoenix Contact VARIOFACE Series 14-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 14-Contact Male Interface Module Flat, 50mA
- Phoenix Contact VARIOFACE Series 40-Contact Male Interface Module Flat, 1A
- Phoenix Contact VARIOFACE Series 50-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 34-Contact Male Interface Module Flat, 1A
- Phoenix Contact VARIOFACE Series 10-Contact Male Interface Module Flat, 1A
