Phoenix Contact VARIOFACE Series 10-Contact Male Interface Module, Screw Connector, Cable, 1A
- RS Stock No.:
- 517-330
- Mfr. Part No.:
- 2962544
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€33.14
(exc. VAT)
€40.76
(inc. VAT)
- RS Stock No.:
- 517-330
- Mfr. Part No.:
- 2962544
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Male | |
| Wire Size | 16AWG, 26AWG | |
| Current | 1A | |
| Number of Contacts | 10 | |
| Connector Type | Screw | |
| Mount Type | Cable | |
| Voltage | 60V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 50.42mm | |
| Width | 54mm | |
| Standards/Approvals | EN/IEC 60664-1 | |
| Length | 50.42mm | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Male | ||
Wire Size 16AWG, 26AWG | ||
Current 1A | ||
Number of Contacts 10 | ||
Connector Type Screw | ||
Mount Type Cable | ||
Voltage 60V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Depth 50.42mm | ||
Width 54mm | ||
Standards/Approvals EN/IEC 60664-1 | ||
Length 50.42mm | ||
Series VARIOFACE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Varioface module, with screw connection and flat-ribbon cable connector, is designed for assembly on NS 35/7.5. It features 10 positions, offering a secure and reliable connection for various industrial and electronic applications.
DIN rail mounting
EN IEC 60664 1 standard
Related links
- Phoenix Contact VARIOFACE Series 14-Contact Male Interface Module Cable, 1A
- Phoenix Contact VARIOFACE Series 10-Contact Male Interface Module Flat, 1A
- Phoenix Contact 10-Contact Male Interface Module DIN Rail Mount, 1A
- Phoenix Contact VARIOFACE Series 40-Contact Male Interface Module Flat, 1A
- Phoenix Contact VARIOFACE Series 50-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 34-Contact Male Interface Module Flat, 1A
- Phoenix Contact VARIOFACE Series 10-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact VARIOFACE Series 32-Contact Interface Module Rear, 4A

