Phoenix Contact UM45 Series 14-Contact Interface Module, Cage Clamp Connector, DIN Rail, 1A
- RS Stock No.:
- 535-987
- Mfr. Part No.:
- 2293527
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€74.00
(exc. VAT)
€91.02
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.00 |
*price indicative
- RS Stock No.:
- 535-987
- Mfr. Part No.:
- 2293527
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Wire Size | 2.5mm² | |
| Current | 1A | |
| Number of Contacts | 14 | |
| Connector Type | Cage Clamp | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 50.42mm | |
| Standards/Approvals | EN IEC 60664-1, UL Recognised, IEC 60603-13, cUL Recognised | |
| Width | 59mm | |
| Series | UM45 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Wire Size 2.5mm² | ||
Current 1A | ||
Number of Contacts 14 | ||
Connector Type Cage Clamp | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Depth 50.42mm | ||
Standards/Approvals EN IEC 60664-1, UL Recognised, IEC 60603-13, cUL Recognised | ||
Width 59mm | ||
Series UM45 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact UM 45-FLK14/ZFKDS termination board serves as an essential interface module designed to enhance connectivity in various applications. With a robust design tailored for both industry use and optimal reliability, this product supports a range of connection methods including IDC pin strips and spring-cage connections. Crafted to fit seamlessly onto standard DIN rails, it exemplifies convenience and efficiency in electrical installations. Its functional insulation and overvoltage category II ensure it meets necessary safety standards while maintaining superb operational performance. The product is further fortified to handle varying ambient temperatures, making it a versatile choice for diverse environments.
Supports both control and field level connections for flexible integration
Fulfils insulation requirements ensuring safety and longevity
Compact dimensions facilitate easy installation in space-constrained environments
Offers extensive conductor cross-section compatibility enhancing versatility
Designed for over 50 insertion and withdrawal cycles for durability
Complies with relevant standards providing peace of mind
Environmentally friendly construction aligning with modern sustainability standards
Related links
- WAGO 789 Series Interface Module DIN Rail
- Phoenix Contact VARIOFACE Series 14-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact 14-Contact Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 14-Contact Female Interface Module FLK Connector 1A
- Phoenix Contact 14-Contact Male Interface Module FLK Connector 1A
- Phoenix Contact 14-Contact Male Interface Module DIN Rail, 1A
- RS PRO 13-Contact Female Interface Module DIN Rail, 32A
- RS PRO 14-Contact Male Interface Module DIN Rail, 1A
