RS Better World
Schneider Electric ComPacT NSX Series Male Interface Module, RJ45 Connector, DIN Rail, 30mA
- RS Stock No.:
- 212-0278
- Mfr. Part No.:
- LV434000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€324.84
(exc. VAT)
€399.55
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €324.84 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 212-0278
- Mfr. Part No.:
- LV434000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Interface Module | |
| Gender | Male | |
| Current | 30mA | |
| Orientation | Straight | |
| Connector Type | RJ45 | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 73mm | |
| Standards/Approvals | UL 60950, UL 61010, etc, IEC 60950 | |
| Width | 18mm | |
| Length | 96mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Series | ComPacT NSX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Interface Module | ||
Gender Male | ||
Current 30mA | ||
Orientation Straight | ||
Connector Type RJ45 | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Depth 73mm | ||
Standards/Approvals UL 60950, UL 61010, etc, IEC 60950 | ||
Width 18mm | ||
Length 96mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Series ComPacT NSX | ||
- COO (Country of Origin):
- ID
Schneider Electric Interface Module, 3A Output Current, 24V DC Output Voltage - LV434000
Create reliable connections between devices with this interface module from Schneider Electric. It connects a circuit breaker featuring a Universal Logic Plug to a Modbus network to establish essential interfaces for the transmission of steady signals. This multifunctional link lets you monitor and control power values, alarm statuses and opened or closed feeds through a PLC. The RJ45 connector makes it easy to establish an internal network connection, while a screw-clamp terminal block ensures your wiring can withstand jostling. Quick installation can be achieved by simply clipping the unit onto a DIN rail.
Features & Benefits
• Shock resistance helps prevent accidental disconnections and productivity interruptions
• Compact size of 18 (W) x 109 (H) x 73mm (D) for easy installation on densely-packed distribution boards
• EEPROM memory for storage and changing of data
• Operating temperature range of -20°C to +70°C for safe industrial use
Applications
• Tool rooms
• Manufacturing plants
• Medical applications
• Automotive industry
• Research and development facilities
How much does this interface module weigh?
It weighs just 120g, meaning it's easy to handle and puts minimal strain on the DIN rail.
Related links
- Phoenix Contact 4-Contact Male Interface Module DIN Rail, 1A
- Schneider Electric EnerlinX Series Female Interface Module DIN Rail
- Weidmüller 2-Contact Female Interface Module DIN Rail, 1A
- WAGO 8-Contact Female Interface Module DIN Rail
- RS PRO 9-Contact Female Interface Module DIN Rail, 1A
- Phoenix Contact 8-Contact Female Interface Module DIN Rail, 4A
- CAMDENBOSS CIM Series 8-Contact Female Interface Module DIN Rail, 100mA
- Phoenix Contact VIP-3/SC/RJ45 Series 8-Contact Female Interface Module DIN Rail, 4A
