CAMDENBOSS CIM Series 8-Contact Female Interface Module, RJ45 Connector, DIN Rail, 100mA
- RS Stock No.:
- 281-9513
- Distrelec Article No.:
- 302-33-500
- Mfr. Part No.:
- CIM/RJ45-8
- Manufacturer:
- CAMDENBOSS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 281-9513
- Distrelec Article No.:
- 302-33-500
- Mfr. Part No.:
- CIM/RJ45-8
- Manufacturer:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Gender | Female | |
| Product Type | Interface Module | |
| Wire Size | 12AWG, 30AWG | |
| Current | 100mA | |
| Number of Contacts | 8 | |
| Connector Type | RJ45 | |
| Mount Type | DIN Rail | |
| Standards/Approvals | RoHS, CE | |
| Width | 83mm | |
| Length | 255mm | |
| Series | CIM | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Gender Female | ||
Product Type Interface Module | ||
Wire Size 12AWG, 30AWG | ||
Current 100mA | ||
Number of Contacts 8 | ||
Connector Type RJ45 | ||
Mount Type DIN Rail | ||
Standards/Approvals RoHS, CE | ||
Width 83mm | ||
Length 255mm | ||
Series CIM | ||
- COO (Country of Origin):
- IT
The CAMDENBOSS 8-way RJ45 screw terminal interface having Din Rail mounting with plastic base. It has length of 39.8 mm, width of 250 mm and height of 80.8 mm.
Multiway RJ45 modules for multiple connections in one module
Option for 32mm (G) rail mounting
RoHS compliant
CE Approved
Related links
- CAMDENBOSS CIM Series 4-Contact Female Interface Module DIN Rail, 100mA
- CAMDENBOSS CIM Series 9-Contact Female Interface Module DIN Rail, 500mA
- CAMDENBOSS CIM Series 2-Contact Female Interface Module DIN Rail, 500mA
- Phoenix Contact VIP-3/SC/RJ45 Series 8-Contact Female Interface Module DIN Rail, 4A
- WAGO 8-Contact Female Interface Module DIN Rail
- Phoenix Contact 8-Contact Female Interface Module DIN Rail, 4A
- Weidmüller 2-Contact Female Interface Module DIN Rail, 1A
- RS PRO 9-Contact Female Interface Module DIN Rail, 1A
