MEAN WELL KSC-01L Series 4-Contact Interface Module, DIN Rail, 10mA
- RS Stock No.:
- 216-3004
- Mfr. Part No.:
- KSC-01L
- Manufacturer:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€340.51
(exc. VAT)
€418.83
(inc. VAT)
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €340.51 |
| 10 - 24 | €306.47 |
| 25 - 49 | €294.19 |
| 50 + | €284.34 |
*price indicative
- RS Stock No.:
- 216-3004
- Mfr. Part No.:
- KSC-01L
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Interface Module | |
| Wire Size | 600μm, 800μm | |
| Current | 10mA | |
| Number of Contacts | 4 | |
| Orientation | Vertical | |
| Mount Type | DIN Rail | |
| Voltage | 21V dc, 30V dc | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | EN50090, EN50491-5, EN13321-1, ISO/IEC 14543-3, EN61000-4-2, EN60669, EN61000-6 | |
| Depth | 71mm | |
| Width | 36mm | |
| Length | 90mm | |
| Series | KSC-01L | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Interface Module | ||
Wire Size 600μm, 800μm | ||
Current 10mA | ||
Number of Contacts 4 | ||
Orientation Vertical | ||
Mount Type DIN Rail | ||
Voltage 21V dc, 30V dc | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals EN50090, EN50491-5, EN13321-1, ISO/IEC 14543-3, EN61000-4-2, EN60669, EN61000-6 | ||
Depth 71mm | ||
Width 36mm | ||
Length 90mm | ||
Series KSC-01L | ||
- COO (Country of Origin):
- HR
The Mean Well KNX TP media coupler KSC works as a KNX line/area coupler to provide a bidirectional data connection between two KNX TP lines/areas. KNX TP main line and KNX TP subline are coupled having a galvanic isolation between.
KNX IP Line coupler/repeater
Telegram filtering function
Long messages support up to 240 byte APDU
Trace the subline traffic
Diagnostic function
Manual function
Related links
- Phoenix Contact VIP-2SC/PDM-2/48 Series 4-Contact Male Interface Module 30A
- Phoenix Contact BASE-MSTB Series 4-Contact Interface Module DIN Rail, 15A
- Hager Hager KJ Series 4-Contact Interface Module DIN Rail, 160A
- CAMDENBOSS CIM Series 4-Contact Female Interface Module DIN Rail, 100mA
- Phoenix Contact VARIOFACE Series 4-Contact Female Interface Module FLK Connector 1A
- Phoenix Contact VARIOFACE Series 4-Contact Female Interface Module DIN Rail, 200mA
- WAGO 1-Contact Interface Module 16A
- Phoenix Contact 24-Contact Interface Module 16A
