Phoenix Contact 24-Contact Interface Module, DIN Rail Mount, 16A
- RS Stock No.:
- 648-4123
- Mfr. Part No.:
- 2972136
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 648-4123
- Mfr. Part No.:
- 2972136
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Wire Size | 24 → 10 AWG | |
| Number of Contacts | 24 | |
| Mounting Type | DIN Rail Mount | |
| Voltage Rating | 250 V ac/dc | |
| Current Rating | 16A | |
| Cable CSA | 0.2 → 6mm² | |
| Dimensions | 77 x 123.8 x 72mm | |
| Depth | 72mm | |
| Length | 77mm | |
| Minimum Operating Temperature | -20°C | |
| Width | 123.8mm | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Wire Size 24 → 10 AWG | ||
Number of Contacts 24 | ||
Mounting Type DIN Rail Mount | ||
Voltage Rating 250 V ac/dc | ||
Current Rating 16A | ||
Cable CSA 0.2 → 6mm² | ||
Dimensions 77 x 123.8 x 72mm | ||
Depth 72mm | ||
Length 77mm | ||
Minimum Operating Temperature -20°C | ||
Width 123.8mm | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- DE
Related links
- Legrand 15-Contact Interface Module 160A
- WAGO 1-Contact Interface Module 16A
- Phoenix Contact 64-Contact Male Interface Module DIN Rail, 1A
- MEAN WELL KSC-01L Series 4-Contact Interface Module 10mA
- Phoenix Contact SOCKET Series Interface Module, DIN Rail
- Phoenix Contact FLKM 50/KDS3-MT/PPA/PLC Series Interface Module, DIN Rail
- Phoenix Contact 20-Contact Interface Module DIN Rail, 1A
- Phoenix Contact 15-Contact Interface Module DIN Rail, 2A
