MEAN WELL KSI Series 2-Contact Interface Module, USB Type B Connector, DIN Rail, 20mA
- RS Stock No.:
- 216-3005
- Distrelec Article No.:
- 301-59-327
- Mfr. Part No.:
- KSI-01U
- Manufacturer:
- MEAN WELL
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€181.27
(exc. VAT)
€222.96
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €181.27 | - |
| 10 - 24 | €163.15 | 9% |
| 25 - 49 | €156.60 | 13% |
| 50 + | €151.37 | 16% |
*price indicative
- RS Stock No.:
- 216-3005
- Distrelec Article No.:
- 301-59-327
- Mfr. Part No.:
- KSI-01U
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Interface Module | |
| Wire Size | 600μm, 800μm | |
| Current | 20mA | |
| Number of Contacts | 2 | |
| Orientation | Vertical | |
| Connector Type | USB Type B | |
| Mount Type | DIN Rail | |
| Voltage | 30V | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | EN61000-3-3, Compliance to EN50428, EN13321-1, Compliance to EN50491-5, Compliance to EN61000-4-2, EN62479 ISO/IEC 14543-3, EN50090 | |
| Width | 36mm | |
| Depth | 71mm | |
| Length | 36mm | |
| Series | KSI | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Interface Module | ||
Wire Size 600μm, 800μm | ||
Current 20mA | ||
Number of Contacts 2 | ||
Orientation Vertical | ||
Connector Type USB Type B | ||
Mount Type DIN Rail | ||
Voltage 30V | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals EN61000-3-3, Compliance to EN50428, EN13321-1, Compliance to EN50491-5, Compliance to EN61000-4-2, EN62479 ISO/IEC 14543-3, EN50090 | ||
Width 36mm | ||
Depth 71mm | ||
Length 36mm | ||
Series KSI | ||
- COO (Country of Origin):
- HR
The Mean Well KSI-01U is an USB interface providing galvanic isolated bidirectional access to the KNX bus line. It makes network configurations less effort and time consuming. The KSI-01U is used to access all bus connected devices in the KNX bus system including commissioning . addressing , settings parameters, diagnostic functions, visualization, protocol...etc
No additional external power supply required
KNX commissioning , addressing and parameters settings
KNX protocol and system visualization
Diagnostic operations
Long messages support up to 220 byte APDU
Related links
- Phoenix Contact MACX MCR Series Interface Module DIN Rail, 20mA
- Weidmüller 2-Contact Female Interface Module DIN Rail, 1A
- Phoenix Contact FLKM-D25 SUB/B Series 25-Contact Female Interface Module DIN Rail, 2.5A
- WAGO 857 Series Relay Module 230V ac/dc SPDT 4 mA
- Phoenix Contact 20-Contact Interface Module DIN Rail, 1A
- Phoenix Contact 1642 Series 37-Contact Interface Module DIN Rail, 2A
- Phoenix Contact 16-Contact Interface Module DIN Rail, 1A
- Phoenix Contact 15-Contact Interface Module DIN Rail, 2A
