Legrand 6-Contact Female Interface Module, Screw Connector

Subtotal (1 unit)*

€42.67

(exc. VAT)

€52.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.67

*price indicative

RS Stock No.:
250-9138
Mfr. Part No.:
400401
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Interface Module

Gender

Female

Wire Size

10mm², 25mm²

Number of Contacts

6

Connector Type

Screw

Standards/Approvals

No

COO (Country of Origin):
IN
The Legrand stepped bar modular distribution block make it possible to a safe and fast bipolar or tetrapolar distribution. Complies with the standard EN 60947-1, they combine electrical performance and mechanical robustness, but also ergonomics to facilitate the implementation of this component key to electrical distribution systems. Thanks to a maximized wiring space, an orientation of the bars optimized and dimensioning of the screw connections adapted, the wiring and the connection is facilitated. In addition, the arrival and departures of large sections are staggered between each rung to avoid overlapping large conductors.

Maximized internal space and optimized rung orientation for easy cable access

Connections sized and positioned to facilitate connection and meet all needs

An "anti-loss of screw" system slowing down the unscrewing of the screws of the unconnected connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy