Phoenix Contact VC3 Series 32-Contact Female Interface Module, Rectangular Connector, Surface, 10A
- RS Stock No.:
- 253-2383
- Mfr. Part No.:
- 1853654
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-2383
- Mfr. Part No.:
- 1853654
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Female | |
| Wire Size | 28/16 AWG | |
| Current | 10A | |
| Orientation | Straight | |
| Number of Contacts | 32 | |
| Connector Type | Rectangular | |
| Mount Type | Surface | |
| Test Proof Voltage | 2.5kV | |
| Voltage | 125 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 31.5mm | |
| Width | 100 mm | |
| Standards/Approvals | No | |
| Length | 71.4mm | |
| Series | VC3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Female | ||
Wire Size 28/16 AWG | ||
Current 10A | ||
Orientation Straight | ||
Number of Contacts 32 | ||
Connector Type Rectangular | ||
Mount Type Surface | ||
Test Proof Voltage 2.5kV | ||
Voltage 125 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Depth 31.5mm | ||
Width 100 mm | ||
Standards/Approvals No | ||
Length 71.4mm | ||
Series VC3 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact interface module has EMC shielding adapter with 32 positions. It has CuZn contact material.
color of the housing part grey
Related links
- Phoenix Contact 32-Contact Female Interface Module DIN Rail Mount, 10A
- Phoenix Contact FLKM Series 32-Contact Female Interface Module IDC Connector 1A
- Phoenix Contact UMK-32 RM/MR-G24/1/PLC Series 32-Contact Female Interface Module DIN Rail Mount, 3A
- Phoenix Contact FLKM-2KS50/BFI/SPT/CS/C-L Series 32-Contact Female Interface Module IDC Connector, DIN Rail
- Phoenix Contact UM Series 32-Contact Female Interface Module DIN Rail Mount, 2A
- Phoenix Contact UM-2KS50/32R/SI/J/ADV551/YCS Series 32-Contact Female Interface Module DIN Rail
- Phoenix Contact UM-2KS50/32R/SI/J/DO24V/YCS Series 32-Contact Female Interface Module DIN Rail Mount,
- Phoenix Contact 1-Contact Female Interface Module 300mA
